
| Quantity | Price |
|---|---|
| 40+ | $8.660 |
| 80+ | $8.600 |
| 200+ | $8.540 |
Product Information
Product Overview
The R1S series ECONOLINE SMD DC/DC-Converter is of the enclosed open frame type, it is not potted. The converter is typically used in general purpose and industrial low power isolation and voltage matching applications where an SMD converter is required. The device features an extended ambient temperature operating range of -40 to 100°C without derating and optional continuous short-circuit protection. In addition to two isolation options and three different case formats, the converter is also available for use with automatic insertion machines.
- Suitable for fully automated assembly (including vapor phase soldering)
- Full power at 100°C ambient temperature
- 84% Efficiency
- Built-In EN55022 class-A filter
Applications
Signal Processing, Industrial
Technical Specifications
Medical
1:1
1 Output
200mA
-
3kV
CB, IEC 60601, UL
10.7mm
6.7mm
4.5V
-
DIP
1W
5V
-
Unregulated
5V
Fixed
Surface Mount Device
12.75mm
5.5V
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for R1S-0505/H
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
