Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoR0.5Z-1205Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.64X3023
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 33+ | $13.700 |
| 66+ | $13.600 |
| 165+ | $13.330 |
Price for:Each
Minimum: 33
Multiple: 33
$452.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoR0.5Z-1205Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.64X3023
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio1:1
Output Power Max500mW
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1100mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width10.7mm
Height6.8mm
DC / DC Converter MountingSurface Mount Device
Depth15.24mm
Input Voltage DC Min11.4V
Input Voltage DC Max12.6V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
100mA
Output Current - Output 2
-
Isolation Voltage
1kV
DC / DC Converter Output Type
Fixed
Height
6.8mm
Depth
15.24mm
Input Voltage DC Max
12.6V
SVHC
No SVHC (25-Jun-2025)
DC / DC Converter Type
DIP
Output Power Max
500mW
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
12V
Width
10.7mm
DC / DC Converter Mounting
Surface Mount Device
Input Voltage DC Min
11.4V
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
