Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoR-733.3PCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.62X9421
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 15+ | $30.280 |
| 30+ | $30.140 |
Price for:Each
Minimum: 15
Multiple: 15
$454.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoR-733.3PCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.62X9421
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Output Power Max16.5W
Output Voltage Min2.5V
Output Voltage Max5.5V
Output Current Max3A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min4.5V
Input Voltage DC Max28V
Height15mm
Depth32.2mm
Width9.1mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The R-733.3P is a 16.5W through hole-mount non-isolated DC/DC Converter with adjustable output voltage. High performance 2.5 to 15V, 2 to 4A integrated switching regulator (ISR) with 4.5 to 28V input voltage range. The Synchronous - rectified design yields excellent efficiencies up to 97%. Short circuit protection reduces the short circuit input current to under 50mA.
- Synchronous rectification design
- 2, 3, 4A Adjustable positive step down integrated switching regulator
- Over load protection (125% full load typical)
- Remote ON/OFF control (ground off)
- Wide input range
- Continuous short circuit protection (very low short current Iin sc<lt/>50mA)
Applications
Signal Processing, Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
16.5W
Output Voltage Max
5.5V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
28V
Depth
32.2mm
Product Range
-
DC / DC Converter Type
SIP
Output Voltage Min
2.5V
Output Current Max
3A
Input Voltage DC Min
4.5V
Height
15mm
Width
9.1mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
