Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part NoM2151-2545-ALCopy
Newark Part No.27T8139
Product Range2545-AL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | $0.812 |
| 500+ | $0.760 |
| 1000+ | $0.732 |
Price for:Each
Minimum: 417
Multiple: 1
$338.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part NoM2151-2545-ALCopy
Newark Part No.27T8139
Product Range2545-AL Series
Technical Datasheet
Standoff MaterialAluminum
Thread Size - MetricM2.5
Thread Size - Imperial-
Standoff TypeHex Male-Female
Body Length16mm
Overall Length19.97mm
External Width6mm
Product Range2545-AL Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Standoff Material
Aluminum
Thread Size - Imperial
-
Body Length
16mm
External Width
6mm
SVHC
No SVHC (04-Feb-2026)
Thread Size - Metric
M2.5
Standoff Type
Hex Male-Female
Overall Length
19.97mm
Product Range
2545-AL Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
