Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part NoM2148-2545-SSCopy
Newark Part No.27T8116
Product Range2545-SS Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 100+ | $2.330 |
| 500+ | $2.180 |
| 1000+ | $2.100 |
Price for:Each
Minimum: 143
Multiple: 1
$333.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part NoM2148-2545-SSCopy
Newark Part No.27T8116
Product Range2545-SS Series
Technical Datasheet
Standoff MaterialStainless Steel
Thread Size - MetricM2.5
Thread Size - Imperial-
Standoff TypeHex Male-Female
Body Length13mm
Overall Length16.97mm
External Width6mm
Product Range2545-SS Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Standoff Material
Stainless Steel
Thread Size - Imperial
-
Body Length
13mm
External Width
6mm
SVHC
No SVHC (27-Jun-2018)
Thread Size - Metric
M2.5
Standoff Type
Hex Male-Female
Overall Length
16.97mm
Product Range
2545-SS Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
