Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RAF ELECTRONIC HARDWARE |
|---|---|
| Manufacturer Part No | M2105-3005-ALCopy |
| Newark Part No. | 27T7989 |
| Product Range | 3005-AL Series |
| Your Part Number | |
| Technical Datasheet |
839 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.520 |
| 10+ | $0.497 |
| 25+ | $0.474 |
| 50+ | $0.451 |
| 100+ | $0.428 |
| 250+ | $0.407 |
| 500+ | $0.385 |
| 1000+ | $0.377 |
Price for:Each
Minimum: 1
Multiple: 1
$0.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RAF ELECTRONIC HARDWARE |
|---|---|
| Manufacturer Part No | M2105-3005-ALCopy |
| Newark Part No. | 27T7989 |
| Product Range | 3005-AL Series |
| Technical Datasheet | |
| Standoff Material | Aluminum |
| Thread Size - Metric | M3 |
| Thread Size - Imperial | - |
| Standoff Type | Hex Male-Female |
| Body Length | 10mm |
| Overall Length | 14.76mm |
| External Width | 4.5mm |
| Product Range | 3005-AL Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Standoff Material | Aluminum |
|---|---|
| Thread Size - Imperial | - |
| Body Length | 10mm |
| External Width | 4.5mm |
| SVHC | No SVHC (04-Feb-2026) |
| Thread Size - Metric | M3 |
|---|---|
| Standoff Type | Hex Male-Female |
| Overall Length | 14.76mm |
| Product Range | 3005-AL Series |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
