Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerPROXXON
Manufacturer Part No28983Copy
Newark Part No.35M0943
Technical Datasheet
Abrasive Material-
Disc Diameter-
Abrasive Colour-
Abrasive Grade-
Bore Size3mm
Operating Speed Max-
Product Range-
SVHCTo Be Advised
Technical Specifications
Abrasive Material
-
Abrasive Colour
-
Bore Size
3mm
Product Range
-
Disc Diameter
-
Abrasive Grade
-
Operating Speed Max
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
