Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoJR8015-1MCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.18J5658
Your Part Number
213 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.800 |
| 250+ | $3.740 |
| 500+ | $3.400 |
| 1000+ | $3.100 |
| 5000+ | $2.860 |
Price for:Each
Minimum: 1
Multiple: 1
$4.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoJR8015-1MCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.18J5658
Technical Datasheet
Connector Type A6.35mm (1/4") Mono Jack Plug
Connector to Connector6.35mm (1/4") Mono Jack Plug to 6.35mm (1/4") Mono Jack Plug
Connector Type B6.35mm (1/4") Mono Jack Plug
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColorBlack
Product Range-
SVHCLead (14-Jun-2023)
Product Overview
The JR8015-1M is an Audio/Video Cable Assembly with 1/4-inch mono phone plug to 1/4-inch mono phone plug with black color.
- Multicomp Pro products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Audio, Imaging, Video & Vision
Technical Specifications
Connector Type A
6.35mm (1/4") Mono Jack Plug
Connector Type B
6.35mm (1/4") Mono Jack Plug
Cable Length - Metric
1m
Product Range
-
Connector to Connector
6.35mm (1/4") Mono Jack Plug to 6.35mm (1/4") Mono Jack Plug
Cable Length - Imperial
3.28ft
Jacket Color
Black
SVHC
Lead (14-Jun-2023)
Technical Docs (1)
Alternatives for JR8015-1M
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
