
Need more?
| Quantity | Price |
|---|---|
| 1+ | $3.280 |
| 10+ | $2.930 |
| 25+ | $2.720 |
| 50+ | $2.510 |
| 100+ | $2.240 |
| 500+ | $2.040 |
| 1000+ | $1.770 |
| 2500+ | $1.640 |
Product Information
Product Overview
ABS-216-RC is a miniature dynamic speaker. It is a compact, yet powerful audio solution engineered to deliver exceptional sound quality in a variety of electronic devices. With a power handling capacity of 2W and an impedance of 8 ohms, this speaker offers robust performance, making them suitable for a wide range of applications. Featuring a resonance frequency of 400Hz and a frequency range spanning from 200Hz to 20KHz, it reproduces audio with clarity and precision across the entire audible spectrum. Whether used in portable devices, communication systems, or multimedia setups, this miniature dynamic speaker delivers immersive sound experiences. Its compact size and versatile frequency response make them ideal for enhancing audio playback in constrained spaces while ensuring consistent and high-fidelity sound reproduction.
- 8ohm impedance
- Frequency range from 200Hz to 20KHz
- Sound pressure level is 83dB ±3 at (AVG 0.8,1.0,1.2,1.5) KHz 0.1W/0.5m
- Resonance frequency (f0) of 400Hz ±20% / 1V
- Dimension is 24mm x 20mm x 5.8mm
- Operating temperature range from -20°C to +60°C
- Total harmonic distortion of 5% max at 1KHz/1V
- Nominal power rating of 2W
Technical Specifications
Speaker
Miniature
-
2W
83dB
-
0.787"
200Hz to 20kHz
Standard
Flange Mount
Multicomp Pro Speakers
3W
5.8mm
0.228"
2W
8ohm
20mm
400Hz
Oval with Rectangular Frame
40mm x 20mm x 5.8mm
200Hz
20kHz
-
-
Flange Mount
40mm
1.575"
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for ABS-216-RC
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
