Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoABI-028-12-RCCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.83R9241
Product RangeMP Transducers ABI
Your Part Number
244 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.450 |
| 10+ | $3.110 |
| 25+ | $2.910 |
| 50+ | $2.710 |
| 100+ | $2.460 |
| 500+ | $2.260 |
| 1000+ | $2.010 |
| 2500+ | $1.890 |
Price for:Each
Minimum: 1
Multiple: 1
$3.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoABI-028-12-RCCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.83R9241
Product RangeMP Transducers ABI
Technical Datasheet
Transducer FunctionBuzzer
TonesContinuous
Supply Voltage Min9VDC
Supply Voltage Max15V
Resonant Frequency400Hz
Sound Pressure Level (SPL)75dB
Current Rating25mA
Drive CircuitInternal
Capacitance-
Transducer MountingFlanged
Lead Wire26AWG
IP Rating-
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range9VDC to 15VDC
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product RangeMP Transducers ABI
SVHCLead titanium zirconium oxide (21-Jan-2025)
Product Overview
The ABI-028-12-RC is a black Electromechanical Indicator made of ABS housing and features continuous tones.
- 9 to 15VDC Operating voltage
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Min
9VDC
Resonant Frequency
400Hz
Current Rating
25mA
Capacitance
-
Lead Wire
26AWG
IP Rating
-
Operating Voltage Range
9VDC to 15VDC
Operating Temperature Max
60°C
SVHC
Lead titanium zirconium oxide (21-Jan-2025)
Tones
Continuous
Supply Voltage Max
15V
Sound Pressure Level (SPL)
75dB
Drive Circuit
Internal
Transducer Mounting
Flanged
IP Rating
-
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-10°C
Product Range
MP Transducers ABI
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
