Print Page
NCC-16
Fastener, P Clip, Screw Mount Cable Clamp, 25.4 mm, Nylon 6.6 (Polyamide 6.6), Natural, 28.6 mm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PRO POWER |
|---|---|
| Manufacturer Part No | NCC-16Copy |
| Newark Part No. | 32N1296 |
| Your Part Number | |
| Technical Datasheet |
No Longer Available
Product Information
| Manufacturer | PRO POWER |
|---|---|
| Manufacturer Part No | NCC-16Copy |
| Newark Part No. | 32N1296 |
| Technical Datasheet | |
| Cable Clamp / Clip Type | Screw Mount Cable Clamp |
| Internal Diameter | 25.4mm |
| Cable Clamp / Clip Material | Nylon 6.6 (Polyamide 6.6) |
| Cable Clamp / Clip Colour | Natural |
| External Length | 28.6mm |
| External Width | 12.7mm |
| Product Range | - |
| SVHC | No SVHC (15-Jan-2019) |
Alternatives for NCC-16
2 Products Found
Product Overview
The NCC-16 is a natural Cable Clamp made of nylon 6.6.
- P clip style
- -40 to 185°F Temperature range
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
| Cable Clamp / Clip Type | Screw Mount Cable Clamp |
|---|---|
| Cable Clamp / Clip Material | Nylon 6.6 (Polyamide 6.6) |
| External Length | 28.6mm |
| Product Range | - |
| Internal Diameter | 25.4mm |
|---|---|
| Cable Clamp / Clip Colour | Natural |
| External Width | 12.7mm |
| SVHC | No SVHC (15-Jan-2019) |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
