Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoFPHS-008-6024Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.84N602
Product RangeFPHS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 10+ | $30.750 |
| 25+ | $25.640 |
| 50+ | $21.970 |
Price for:Pack of 24
Minimum: 10
Multiple: 10
$307.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoFPHS-008-6024Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.84N602
Product RangeFPHS Series
Technical Datasheet
Shrink Ratio3:1
I.D. Supplied - Imperial0.118"
I.D. Supplied - Metric2.998mm
Shrink Tubing / Boot ColourBlack
Length - Imperial6"
Length - Metric152.4mm
I.D. Recovered Max - Imperial0.039"
I.D. Recovered Max - Metric0.99mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeFPHS Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The FPHS-008-6024 is a black Heat Shrink Tubing made of polyolefin and offers 3:1 shrink ratio. The heat shrink tubing offers an outstanding balance of electrical, physical and chemical properties. FPHS is made of very flexible, heat-shrinkable polyolefin which is mechanically tough and chemically resistant.
- 100°C Minimum recommended shrink temperature
- -55 to 135°C Operating temperature range
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Defence, Military & Aerospace, Safety
Technical Specifications
Shrink Ratio
3:1
I.D. Supplied - Metric
2.998mm
Length - Imperial
6"
I.D. Recovered Max - Imperial
0.039"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (23-Jan-2024)
I.D. Supplied - Imperial
0.118"
Shrink Tubing / Boot Colour
Black
Length - Metric
152.4mm
I.D. Recovered Max - Metric
0.99mm
Product Range
FPHS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
