Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part NoB-48-6Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.70B1549
Product RangeModel B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 5+ | $9.090 |
Price for:Each
Minimum: 5
Multiple: 5
$45.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part NoB-48-6Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.70B1549
Product RangeModel B Series
Technical Datasheet
Test Connector Type A4mm Stackable Banana Plug
Test Connector Type B4mm Stackable Banana Plug
Lead Length - Imperial47"
Lead Length - Metric1.2m
Insulator ColourBlue
Current Rating15A
Voltage Rating60VDC
Product RangeModel B Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
- Model B series stack-up banana plug patch cord
- 48” (1219mm) length, blue color
- Mates to model #1581, 2854 or any standard size banana jack
- Cross and vertical stacking banana plug
- Ideal for providing jumpers or chassis boxes
- Beryllium copper per ASTM-B-194, alloy 172 spring and zinc, die cast plug body
- Nickel plating finish, polypropylene molded to the plug body and wire
- Wire size is 18AWG, stranding 65 x 36 t.c., PVC insulated, 3.66mm (0.144”) O.D.
- Operating temperature of +55°C (+131°F) maximum, current rating of 15Amperes
- Maximum voltage for hands free use in controlled testing environments: 5000WVDC
Notes
Do not use on circuits where transient stresses can exceed the rated voltage.
Technical Specifications
Test Connector Type A
4mm Stackable Banana Plug
Lead Length - Imperial
47"
Insulator Colour
Blue
Voltage Rating
60VDC
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
4mm Stackable Banana Plug
Lead Length - Metric
1.2m
Current Rating
15A
Product Range
Model B Series
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
