Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPENN ELCOM
Manufacturer Part NoL098FCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.67C7792
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.980 |
| 10+ | $3.800 |
| 25+ | $3.570 |
| 50+ | $3.300 |
| 100+ | $3.100 |
| 250+ | $2.860 |
| 500+ | $2.600 |
| 1000+ | $2.470 |
Price for:Each
Minimum: 1
Multiple: 1
$3.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPENN ELCOM
Manufacturer Part NoL098FCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.67C7792
Technical Datasheet
External Height - Imperial10.16"
External Height - Metric258mm
External Diameter - Imperial-
External Diameter - Metric-
External Width - Imperial1.26"
External Width - Metric32mm
Handle MaterialRubber, Steel
Handle TypeStrap
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
External Height - Imperial
10.16"
External Diameter - Imperial
-
External Width - Imperial
1.26"
Handle Material
Rubber, Steel
Product Range
-
External Height - Metric
258mm
External Diameter - Metric
-
External Width - Metric
32mm
Handle Type
Strap
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for L098F
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
