Print Page
UTPCH5Y
Ethernet Cable, Cat5e, Cat5e, RJ45 Plug to RJ45 Plug, UTP (Unshielded Twisted Pair), White, 1.5 m
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoUTPCH5YCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.84K4065
Also Known AsGTIN UPC EAN: 07498316569
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 10+ | $12.760 |
| 25+ | $12.360 |
| 50+ | $12.030 |
| 100+ | $11.690 |
| 500+ | $11.360 |
| 1000+ | $10.960 |
Price for:Each
Minimum: 10
Multiple: 10
$127.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoUTPCH5YCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.84K4065
Also Known AsGTIN UPC EAN: 07498316569
Technical Datasheet
LAN CategoryCat5e
Cable ConstructionUTP (Unshielded Twisted Pair)
Connector to ConnectorRJ45 Plug to RJ45 Plug
Jacket ColorWhite
Cable Length - Metric1.5m
Cable Length - Imperial5ft
Product Range-
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Specifications
LAN Category
Cat5e
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Metric
1.5m
Product Range
-
Cable Construction
UTP (Unshielded Twisted Pair)
Jacket Color
White
Cable Length - Imperial
5ft
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
