Print Page
UTPCH4Y
Ethernet Cable, Cat5e, Cat5e, RJ45 Plug to RJ45 Plug, UTP (Unshielded Twisted Pair), White, 1.2 m
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoUTPCH4YCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.84K4050
Also Known AsGTIN UPC EAN: 07498316554
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 10+ | $12.210 |
| 25+ | $11.830 |
| 50+ | $11.510 |
| 100+ | $11.190 |
| 500+ | $10.870 |
| 1000+ | $10.480 |
Price for:Each
Minimum: 10
Multiple: 10
$122.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoUTPCH4YCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.84K4050
Also Known AsGTIN UPC EAN: 07498316554
Technical Datasheet
LAN CategoryCat5e
Cable ConstructionUTP (Unshielded Twisted Pair)
Connector to ConnectorRJ45 Plug to RJ45 Plug
Jacket ColorWhite
Cable Length - Metric1.2m
Cable Length - Imperial4ft
Product Range-
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Product Overview
The UTPCH4Y is a 4ft off-white CAT-5e UTP Patch Cord with a Pan-Plug™ RJ45 modular plug on each end. The plug contacts plated with 50Ω-inch of gold for superior performance. The colour-coded, keyed modular plugs mechanically and visually distinguish connections to prevent unintentional mating with unlike keyed or non-keyed jack modules accommodating more discrete networks. The RJ45 plug lock-in device blocks unauthorized removal of cable, IP phone, other networking equipment or critical connection.
- 100% Performance tested and wired to T568A
Applications
Communications & Networking, Industrial
Notes
The UTPCH4Y replaces UTPCH4.
Technical Specifications
LAN Category
Cat5e
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Metric
1.2m
Product Range
-
Cable Construction
UTP (Unshielded Twisted Pair)
Jacket Color
White
Cable Length - Imperial
4ft
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
