Print Page
TA1S10-C
Cable Tie Mount, 4 Way Anchor, Screw, 4.3 mm, Natural, Nylon 6.6 (Polyamide 6.6), 19 mm, 9.5 mm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | TA1S10-CCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 94F3152 |
| Also Known As | GTIN UPC EAN: 07498358040 |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $51.000 |
| 5+ | $47.660 |
| 10+ | $44.720 |
| 25+ | $43.390 |
| 50+ | $40.940 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$51.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | TA1S10-CCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 94F3152 |
| Also Known As | GTIN UPC EAN: 07498358040 |
| Technical Datasheet | |
| Mount Fixing Type | Screw |
| Mounting Hole Dia | 4.3mm |
| Mount Colour | Natural |
| Mount Material | Nylon 6.6 (Polyamide 6.6) |
| Length | 19mm |
| Width | 9.5mm |
| Height | 5.1mm |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- Low profile cable tie anchor mount
- Versatile screw-installed mount that is ideal for applications where space is limited
- Mount has four-way cable tie entry for easy orientation of wires and cables
- Option to mount in-line or perpendicular to the wire bundle
- Install with a #10 (M5) screw
- Use with miniature, intermediate and standard cable ties
- For indoor use
- UL recognized E136577
Technical Specifications
| Mount Fixing Type | Screw |
|---|---|
| Mount Colour | Natural |
| Length | 19mm |
| Height | 5.1mm |
| SVHC | No SVHC (04-Feb-2026) |
| Mounting Hole Dia | 4.3mm |
|---|---|
| Mount Material | Nylon 6.6 (Polyamide 6.6) |
| Width | 9.5mm |
| Product Range | - |
Technical Docs (2)
Alternatives for TA1S10-C
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
