Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | T75N-CCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 66H4946 |
| Also Known As | GTIN UPC EAN: 07498370621 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,259.230 |
| 3+ | $1,183.240 |
| 5+ | $1,112.680 |
| 10+ | $1,069.260 |
Price for:Each
Minimum: 1
Multiple: 1
$1,259.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | T75N-CCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 66H4946 |
| Also Known As | GTIN UPC EAN: 07498370621 |
| Technical Datasheet | |
| External Diameter - Imperial | 0.75" |
| External Diameter - Metric | 19.1mm |
| Wrap Material | Nylon (Polyamide) |
| Wrap Color | Natural |
| Reel Length (Imperial) | 100ft |
| Reel Length (Metric) | 30.5m |
| Bundle Dia Min - Imperial | 0.625" |
| Bundle Dia Max - Imperial | 5" |
| Bundle Dia Min - Metric | 15.9mm |
| Bundle Dia Max - Metric | 127mm |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| External Diameter - Imperial | 0.75" |
|---|---|
| Wrap Material | Nylon (Polyamide) |
| Reel Length (Imperial) | 100ft |
| Bundle Dia Min - Imperial | 0.625" |
| Bundle Dia Min - Metric | 15.9mm |
| Product Range | - |
| External Diameter - Metric | 19.1mm |
|---|---|
| Wrap Color | Natural |
| Reel Length (Metric) | 30.5m |
| Bundle Dia Max - Imperial | 5" |
| Bundle Dia Max - Metric | 127mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Alternatives for T75N-C
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
