Print Page
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $108.590 |
| 5+ | $104.780 |
| 10+ | $100.960 |
| 25+ | $98.070 |
| 50+ | $93.430 |
Price for:Each
Minimum: 1
Multiple: 1
$108.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | S100X650VACCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 67K8423 |
| Product Range | P1 Series |
| Also Known As | GTIN UPC EAN: 07498335308 |
| Technical Datasheet | |
| Marker Type | Self Laminating |
| Legend | - |
| Marker Dimensions | 25.4mm x 165.1mm |
| Marker Material | Vinyl |
| Legend Colour | - |
| Marker Colour | White |
| Product Range | P1 Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
PanTher™ portable printer self-laminating label cassette clear vinyl with a white print-on area.
- Fast-loading P1™ label cassette includes both label material and ribbon for easy label changing
Technical Specifications
| Marker Type | Self Laminating |
|---|---|
| Marker Dimensions | 25.4mm x 165.1mm |
| Legend Colour | - |
| Product Range | P1 Series |
| Legend | - |
|---|---|
| Marker Material | Vinyl |
| Marker Colour | White |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |

