Low

PLT2M-C - 

Cable Tie, Pan Ty® Locking, Nylon 6.6 (Polyamide 6.6), Natural, 203 mm, 2.5 mm, 51 mm, 18 lb

PLT2M-C - Cable Tie, Pan Ty® Locking, Nylon 6.6 (Polyamide 6.6), Natural, 203 mm, 2.5 mm, 51 mm, 18 lb

The actual product may differ from image shown

Manufacturer:
PANDUIT PANDUIT
Manufacturer Part No:
PLT2M-C
Newark Part No.:
78F581
Product Range
PLT Series
Technical Datasheet:
(EN)
Availability:
No Longer Manufactured
See all Technical Docs

Product Information

:
Nylon 6.6 (Polyamide 6.6)
:
Natural
:
203mm
:
2.5mm
:
51mm
:
18lb
:
80N/mm²
:
PLT Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PLT series cable ties from Panduit are used to bundle cable, hose and pipe bundles. These are available in different materials and flammability ratings. PLT ties are available in various colours and lengths to bundle & secure cables for wide range of applications.
  • Available in Natural Nylon 6.6 or Black Weather and UV Resistant Nylon 6.6
  • Multiple locking tooth design for consistent performance, greater strength and reliability
  • High loop tensile strength exceeds industry standards
  • Flame retardant to UL94V-2
  • UL Listed
  • Miniature, subminiature, intermediate, standard, light heavy and heavy cross section

Applications

Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

PRO POWER

Cable Tie, Standard, Nylon (Polyamide), Natural, 203 mm, 2.4 mm, 55 mm, 18 lb

180 in stock
Add

PRO POWER

Cable Tie, Standard, Nylon (Polyamide), Natural, 203 mm, 2.4 mm, 55 mm, 18 lb

39 in stock

Pack of 1000

1+ $46.56 5+ $29.73 10+ $23.38 25+ $18.82 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

145 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/19/18
$17.45 $ 17.45
Price for:
Pack of 100
Multiple: 1 Minimum: 1
Quantity Price
1 + $17.45
2 + $16.41
4 + $14.49