Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPLT1M-CCopy
Newark Part No.78F506
Product RangePan-Ty Series
Your Part Number
273 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.460 |
| 10+ | $18.920 |
| 50+ | $18.270 |
| 100+ | $17.720 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$19.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLT1M-CCopy
Newark Part No.78F506
Product RangePan-Ty Series
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length99mm
Cable Tie Width2.5mm
Cable Bundle Diameter Max22mm
Minimum Loop Tensile Strength18lb
Cable Tie TypeMiniature
Product RangePan-Ty Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Pan-Ty® locking cable tie designed to satisfy the needs of general applications while delivering consistent performance and reliability.
- Curved tip to allow for easy pick up from flat surfaces and faster initial threading
- For use with GTS-E, GS2B-E, PTS, PPTS, STS2
- CSA certified, UL recognized (File #E56854), UL 62275 compliant (Type 2, 21) standards
- One-piece locking wedge for consistent performance and reliability
- Low thread force and high loop tensile strength
- Recommended installation tool GTS, GTSL, GS2B, PTS, PPTS, STS2
- Miniature cross section - plenum-rated
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
99mm
Cable Bundle Diameter Max
22mm
Cable Tie Type
Miniature
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Natural
Cable Tie Width
2.5mm
Minimum Loop Tensile Strength
18lb
Product Range
Pan-Ty Series
Technical Docs (3)
Alternatives for PLT1M-C
5 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
