Print Page
ICF5EI-E
Raceway Duct Fitting, Inside Corner, ABS (Acrylonitrile Butadiene Styrene), Ivory, 44.4 mm, 29 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoICF5EI-ECopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.89F1708
Product RangePan-Way Series
Also Known AsGTIN UPC EAN: 07498325183
Your Part Number
95 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.100 |
| 10+ | $1.860 |
| 25+ | $1.700 |
| 50+ | $1.560 |
| 100+ | $1.530 |
| 250+ | $1.500 |
| 500+ | $1.470 |
| 2500+ | $1.440 |
Price for:Each
Minimum: 1
Multiple: 1
$2.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoICF5EI-ECopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.89F1708
Product RangePan-Way Series
Also Known AsGTIN UPC EAN: 07498325183
Technical Datasheet
Raceway / Duct MaterialABS (Acrylonitrile Butadiene Styrene)
Raceway / Duct ColorIvory
External Length44.4mm
External Width29mm
External Height14.7mm
Product RangePan-Way Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Raceway / Duct Material
ABS (Acrylonitrile Butadiene Styrene)
External Length
44.4mm
External Height
14.7mm
SVHC
No SVHC (04-Feb-2026)
Raceway / Duct Color
Ivory
External Width
29mm
Product Range
Pan-Way Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
