Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | F4X3LG6NCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 19K4272 |
| Product Range | Panduct Series |
| Your Part Number | |
| Technical Datasheet |
48 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 24+ | $8.670 |
| 48+ | $8.420 |
| 120+ | $7.940 |
Price for:1 Foot
Minimum: 24
Multiple: 24
$208.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | F4X3LG6NCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 19K4272 |
| Product Range | Panduct Series |
| Technical Datasheet | |
| External Height - Metric | 79.2mm |
| External Width - Metric | 108mm |
| Length - Metric | 1.83m |
| External Height - Imperial | 3.12" |
| External Width - Imperial | 4.25" |
| Length - Imperial | 6ft |
| Raceway / Duct Color | Gray |
| Raceway / Duct Material | PVC (Polyvinylchloride) |
| Product Range | Panduct Series |
| SVHC | No SVHC (25-Jun-2020) |
Technical Specifications
| External Height - Metric | 79.2mm |
|---|---|
| Length - Metric | 1.83m |
| External Width - Imperial | 4.25" |
| Raceway / Duct Color | Gray |
| Product Range | Panduct Series |
| External Width - Metric | 108mm |
|---|---|
| External Height - Imperial | 3.12" |
| Length - Imperial | 6ft |
| Raceway / Duct Material | PVC (Polyvinylchloride) |
| SVHC | No SVHC (25-Jun-2020) |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
