Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | C200X100YJCCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 67K7951 |
| Also Known As | GTIN UPC EAN: 07498334938 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | $138.360 |
| 25+ | $134.830 |
Price for:Each
Minimum: 10
Multiple: 10
$1,383.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | C200X100YJCCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 67K7951 |
| Also Known As | GTIN UPC EAN: 07498334938 |
| Technical Datasheet | |
| Label Type | Identification |
| Label Dimensions | 25.4mm x 50.8mm |
| Label Material | Polyester |
| Label Colour | White |
| Pack Quantity | 200 |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2020) |
Product Overview
- P1 portable printer component label
- Component Cassettes for Panther ™ LS8 hand-held thermal transfer printer
Technical Specifications
| Label Type | Identification |
|---|---|
| Label Material | Polyester |
| Pack Quantity | 200 |
| SVHC | No SVHC (25-Jun-2020) |
| Label Dimensions | 25.4mm x 50.8mm |
|---|---|
| Label Colour | White |
| Product Range | - |
Technical Docs (1)
Alternatives for C200X100YJC
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
