Print Page
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEC-F5R5U105Copy
Newark Part No.96K9364
Product RangeNF Series
Technical Datasheet
Capacitance1F
Voltage(DC)5.5V
Capacitor TerminalsPC Pin
Capacitance Tolerance-20%, +80%
Product RangeNF Series
Lead Spacing5mm
Capacitor Case / PackageCoin
Lifetime @ Temperature1000 hours @ 70°C
Operating Temperature Min-25°C
Operating Temperature Max70°C
ESR-
Product Length-
Product Width-
Product Diameter21.5mm
Product Height8mm
Capacitor MountingThrough Hole
Qualification-
SVHCNo SVHC (15-Jan-2019)
Product Overview
- 1000hrs at 70°C Endurance
Technical Specifications
Capacitance
1F
Capacitor Terminals
PC Pin
Product Range
NF Series
Capacitor Case / Package
Coin
Operating Temperature Min
-25°C
ESR
-
Product Width
-
Product Height
8mm
Qualification
-
Voltage(DC)
5.5V
Capacitance Tolerance
-20%, +80%
Lead Spacing
5mm
Lifetime @ Temperature
1000 hours @ 70°C
Operating Temperature Max
70°C
Product Length
-
Product Diameter
21.5mm
Capacitor Mounting
Through Hole
SVHC
No SVHC (15-Jan-2019)
Technical Docs (3)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate

