Print Page
Product Information
Technical Specifications
Flash Memory Card Type
-
Supply Voltage Nom
-
Operating Temperature Max
85°C
SVHC
No SVHC (07-Jul-2017)
Memory Capacity
8GB
Operating Temperature Min
-25°C
Product Range
LE Series
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate

