Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ-3GEYJ473V SMD Chip Resistor, ERJ Series, 47 kohm, ± 5%, 100 mW, 0603 [1608 Metric], Thick Film](https://www.newark.com/productimages/standard/en_US/1577319-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ-3GEYJ473VCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.65T8655
Product RangeERJ-3GE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 50000+ | $0.010 |
Price for:Each (Supplied on Cut Tape)
Minimum: 50000
Multiple: 50000
$500.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ-3GEYJ473VCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.65T8655
Product RangeERJ-3GE Series
Technical Datasheet
Resistance47kohm
Resistor Case / Package0603 [1608 Metric]
Power Rating100mW
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeERJ-3GE Series
Resistance Tolerance± 5%
Temperature Coefficient± 200ppm/°C
Voltage Rating75V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
ERJ-3GEYJ473V is an ERJ-3GE series thick film chip resistor.
- Resistance is 47kohm
- Resistance tolerance is ±5%
- Resistor case / package is 0603 [1608 Metric]
- Power rating is 100mW
- Voltage rating is 75V
- Temperature coefficient is ± 200ppm/K
- Small size and lightweight
- High reliability : metal glaze thick film resistive element and three layers of electrodes
- Suitable for both reflow and flow soldering
- AEC-Q200 compliant and reference standard : IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Resistance
47kohm
Power Rating
100mW
Resistor Type
General Purpose
Resistance Tolerance
± 5%
Voltage Rating
75V
Product Width
0.85mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistor Case / Package
0603 [1608 Metric]
Resistor Technology
Thick Film
Product Range
ERJ-3GE Series
Temperature Coefficient
± 200ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Alternatives for ERJ-3GEYJ473V
6 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
