Print Page
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.491 |
| 5000+ | $0.483 |
| 10000+ | $0.455 |
| 20000+ | $0.432 |
| 30000+ | $0.411 |
| 50000+ | $0.398 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$245.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEE-FP1E151AP
Newark Part No.97W6953
Product RangeFP Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance150µF
Voltage(DC)25V
ESR0.08ohm
Product RangeFP Series
Lifetime @ Temperature2000 hours @ 105°C
PolarityPolar
Capacitor TerminalsSolder
Product Diameter8mm
Capacitance Tolerance± 20%
Product Height10.2mm
Ripple Current850mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
25V
Product Range
FP Series
Polarity
Polar
Product Diameter
8mm
Product Height
10.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (25-Jun-2025)
Capacitance
150µF
ESR
0.08ohm
Lifetime @ Temperature
2000 hours @ 105°C
Capacitor Terminals
Solder
Capacitance Tolerance
± 20%
Ripple Current
850mA
Operating Temperature Max
105°C
MSL
-
Alternatives for EEE-FP1E151AP
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate