Print Page
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.353 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 500
$176.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEE-FC1C471APCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.12M9813
Product RangeFC Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance470µF
Voltage(DC)16V
ESR-
Product RangeFC Series
Lifetime @ Temperature1000 hours @ 105°C
PolarityPolar
Capacitor TerminalsSolder
Product Diameter10mm
Capacitance Tolerance± 20%
Product Height10.2mm
Ripple Current670mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
16V
Product Range
FC Series
Polarity
Polar
Product Diameter
10mm
Product Height
10.2mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Capacitance
470µF
ESR
-
Lifetime @ Temperature
1000 hours @ 105°C
Capacitor Terminals
Solder
Capacitance Tolerance
± 20%
Ripple Current
670mA
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for EEE-FC1C471AP
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

