Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ECH-U1C273JX5 General Purpose Film Capacitor, Metallized PPS Stacked, 1206 [3216 Metric], 0.027 µF, ± 5%, 11 V](https://www.newark.com/productimages/standard/en_US/4765528.jpg)
ManufacturerPANASONIC
Manufacturer Part NoECH-U1C273JX5Copy
Newark Part No.53W8403
Product RangeECHU(X) Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.309 |
| 5000+ | $0.303 |
| 10000+ | $0.285 |
| 20000+ | $0.270 |
| 30000+ | $0.256 |
| 50000+ | $0.247 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$927.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECH-U1C273JX5Copy
Newark Part No.53W8403
Product RangeECHU(X) Series
Technical Datasheet
Dielectric TypeMetallized PPS Stacked
Capacitor Case / Package1206 [3216 Metric]
Capacitance0.027µF
Capacitance Tolerance± 5%
Voltage(AC)11V
Voltage(DC)16V
Capacitor MountingSurface Mount
Capacitor TerminalsWraparound
Humidity RatingGRADE II (Test Condition B)
Lead Spacing-
Product Length3.2mm
Product Width1.6mm
Product Height1.1mm
Product RangeECHU(X) Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Dielectric Type
Metallized PPS Stacked
Capacitance
0.027µF
Voltage(AC)
11V
Capacitor Mounting
Surface Mount
Humidity Rating
GRADE II (Test Condition B)
Product Length
3.2mm
Product Height
1.1mm
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
1206 [3216 Metric]
Capacitance Tolerance
± 5%
Voltage(DC)
16V
Capacitor Terminals
Wraparound
Lead Spacing
-
Product Width
1.6mm
Product Range
ECHU(X) Series
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for ECH-U1C273JX5
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
