Print Page
Product Information
ManufacturerPANASONIC
Manufacturer Part NoS2-L2-DC12VCopy
Newark Part No.24M8044
Product RangeS Series
Technical Datasheet
Contact ConfigurationDPST-NO, DPST-NC
Coil Voltage12VDC
Contact Current4A
Product RangeS Series
Relay MountingThrough Hole
Coil TypeLatching Dual Coil
Contact Voltage VAC250VAC
Relay TerminalsSolder
Relay TypePower - General Purpose
Contact Voltage VDC30VDC
Contact MaterialSilver Alloy
Coil Resistance720ohm
SVHCNo SVHC (07-Jul-2017)
Product Overview
The S2-L2-12VDC is a general-purpose Power Relay with 2-form-A and 2-form-B gold clad silver alloy contact. This S-series power relay features 2 coil latching operating function, through hole mounting and solder relay terminal with non-latching coil.
- High sensitivity in small size
- High shock and vibration resistance
- Wide switching range
- Low thermal electromotive force
- Dual-in-line packaging arrangement
- Maximum operating speed 20cpm for maximum load
- 10000MΩ at 500VDC Initial insulation resistance
- 750Vrms Initial breakdown voltage between open contacts
- -40 to 65°C Ambient temperature range
- 5 to 85% RH Humidity
Applications
Test & Measurement, Communications & Networking, Clock & Timing
Technical Specifications
Contact Configuration
DPST-NO, DPST-NC
Contact Current
4A
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Relay Type
Power - General Purpose
Contact Material
Silver Alloy
SVHC
No SVHC (07-Jul-2017)
Coil Voltage
12VDC
Product Range
S Series
Coil Type
Latching Dual Coil
Relay Terminals
Solder
Contact Voltage VDC
30VDC
Coil Resistance
720ohm
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate

