Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OXLEY |
|---|---|
| Manufacturer Part No | 040/30P/KP2/L SILVERCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 11N6269 |
| Product Range | Kinky Pin Connector Series |
| Your Part Number | |
| Technical Datasheet |
1,119 In Stock
3,119 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.270 |
| 10+ | $1.190 |
| 25+ | $1.120 |
| 50+ | $1.070 |
| 100+ | $0.971 |
| 500+ | $0.898 |
| 1000+ | $0.794 |
| 2500+ | $0.722 |
Price for:Each
Minimum: 1
Multiple: 1
$1.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OXLEY |
|---|---|
| Manufacturer Part No | 040/30P/KP2/L SILVERCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 11N6269 |
| Product Range | Kinky Pin Connector Series |
| Technical Datasheet | |
| No. of Contacts | 1Contacts |
| Pitch Spacing | 2.5mm |
| Accessory Type | PCB Terminal |
| Product Range | Kinky Pin Connector Series |
| Contact Material | Copper |
| Contact Plating | Silver Plated Contacts |
| SVHC | To Be Advised |
Technical Specifications
| No. of Contacts | 1Contacts |
|---|---|
| Accessory Type | PCB Terminal |
| Contact Material | Copper |
| SVHC | To Be Advised |
| Pitch Spacing | 2.5mm |
|---|---|
| Product Range | Kinky Pin Connector Series |
| Contact Plating | Silver Plated Contacts |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
