Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $87.110 |
| 5+ | $82.750 |
| 10+ | $81.100 |
| 25+ | $79.440 |
| 50+ | $77.790 |
| 100+ | $76.130 |
Price for:Each
Minimum: 1
Multiple: 1
$87.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOPTO 22
Manufacturer Part NoICTDCopy
Newark Part No.92F3465
Technical Datasheet
Test Probe FunctionsTemperature
For Use WithEnergy Management, Freezer Control
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
ICTD non-immersion temperature probe is suited for air temperature measurement, for example in energy management, freezer control and similar applications. This probe is temperature sensors used with Opto 22 ICTD analog input modules, including GRV-IICTD-12 (12 channels), SNAP-AICTD (2 channels), SNAP-AICTD-4 (4 channels), SNAP-AICTD-8 (8 channels), G4AD4 (single channel), AD4 (single channel).
- Output accuracy of ±0.5°C at 25°C, factory calibrated
- Epoxy probe, non-immersion suited for air temperature
- Input temperature range from -40°C to 100°C
- Output is 233μA at -40°C, 373μA at 100°C
- Sensitivity of 1μA/°K
- Repeatability of ±0.25°C
- Maximum cable length of <gt/>2,000ft
- Overall length is 39inch, cylinder tip is 0.7” L, 0.375" D
Contents
Temperature probe, Lead wires.
Technical Specifications
Test Probe Functions
Temperature
Product Range
-
For Use With
Energy Management, Freezer Control
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
