
Need more?
| Quantity | Price |
|---|---|
| 1+ | $7.030 |
Product Information
Product Overview
The OPB819Z series Slotted Switch that consists of an infrared emitting diode and an NPN silicon phototransistor mounted in an opaque housing with clear windows for dust protection. Switching of the phototransistor occurs whenever an opaque object passes through the slot. The OPB819Z allows a longer reach of the optical centre line from the mounting plane. The switch housing is designed to use the lens of each component as the optical aperture resulting in an equivalent aperture diameter of 0.06” (1.52mm).
- Non-contact switching
- 24" (609mm) Long wire leads
- 1.25" ( 31.75mm) Wide slot
- 1.38" (35.05mm) deep slot
Applications
Sensing & Instrumentation, Automation & Process Control, Safety, Industrial
Technical Specifications
Through Beam
31.75mm
-
50mA
2V
1.8V
Phototransistor
Cable, Panel
85°C
-
No SVHC (27-Jun-2024)
31.75mm
-
1.52mm
Module
30V
30mA
-
-40°C
-
-
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
