
| Quantity | Price |
|---|---|
| 1+ | $29.320 |
| 5+ | $27.190 |
| 10+ | $26.120 |
| 25+ | $25.600 |
| 50+ | $25.080 |
| 100+ | $24.550 |
Product Information
Product Overview
The Z series general-purpose high precision Basic Switch with screw and solder terminals. A large switching capacity of 15A with high repeat accuracy. A wide range of variations in contact form for your selection - basic, split-contact, maintained-contact and adjustable contact gap types. A series of standard models for micro loads is available. A series of moulded terminal-type models incorporating safety terminal protective cover is available. The contact mechanism of models for micro loads is a crossbar type with gold-alloy contacts, which ensures highly reliable operations for micro loads. These switches use a rubber boot on the actuator and adhesive fill between the case and cover to increase resistance to drips. Models with drip-proof terminal protective covers and moulded terminals with resin filling are also available.
- 100MΩ at 500VDC Minimum insulation resistance
- IP00 Protection rating
Applications
Automation & Process Control
Technical Specifications
Snap Action
SPDT
15A
Z Series
170gf
Hinge Roller Lever
Screw
250V
250V
To Be Advised
Technical Docs (1)
Alternatives for Z-15GW2277-B
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
