Print Page
69 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.930 |
| 25+ | $1.720 |
| 100+ | $1.440 |
| 250+ | $1.370 |
| 500+ | $1.170 |
| 1000+ | $1.100 |
| 2500+ | $1.080 |
| 5000+ | $1.050 |
Price for:Each
Minimum: 1
Multiple: 1
$2.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOHMITE
Manufacturer Part NoOX104KECopy
Manufacturer Standard Lead Time61 weeks
Newark Part No.64K5344
Product RangeOX Series
Technical Datasheet
Resistance100kohm
Product RangeOX Series
Power Rating1W
Resistance Tolerance± 10%
Resistor Case / PackageAxial Leaded
Voltage Rating300V
Resistor TechnologyCeramic
Temperature Coefficient-1300, ± 300ppm/°C
Resistor TypeHigh Surge
Product Diameter5.5mm
Product Length19mm
Product Width-
Operating Temperature Min-40°C
Operating Temperature Max220°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Alternatives for OX104KE
3 Products Found
Product Overview
The OX/OY Series of fixed ceramic resistors are ideal for circuitry associated with surges, high peak power or high energy. They offer enhanced performance in high voltage power supplies, R-C snubber circuits, and inrush limiters. The OX/ OY resistors can often replace carbon composition resistors which can be difficult to source.
- Replaces 1 and 2 watt carbon composition resistors
- Meets high energy density demands
- High peak power
- 10% Tolerance
Technical Specifications
Resistance
100kohm
Power Rating
1W
Resistor Case / Package
Axial Leaded
Resistor Technology
Ceramic
Resistor Type
High Surge
Product Length
19mm
Operating Temperature Min
-40°C
Qualification
-
Product Range
OX Series
Resistance Tolerance
± 10%
Voltage Rating
300V
Temperature Coefficient
-1300, ± 300ppm/°C
Product Diameter
5.5mm
Product Width
-
Operating Temperature Max
220°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

