Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OHMITE |
|---|---|
| Manufacturer Part No | L50J100Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 02F2314 |
| Product Range | 270 Series |
| Your Part Number | |
| Technical Datasheet |
26 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $21.730 |
| 25+ | $14.160 |
| 100+ | $12.120 |
| 250+ | $10.770 |
| 500+ | $10.140 |
| 1000+ | $9.660 |
| 2500+ | $9.470 |
Price for:Each
Minimum: 1
Multiple: 1
$21.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OHMITE |
|---|---|
| Manufacturer Part No | L50J100Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 02F2314 |
| Product Range | 270 Series |
| Technical Datasheet | |
| Resistance | 100ohm |
| Product Range | 270 Series |
| Power Rating | 50W |
| Resistance Tolerance | ± 5% |
| Resistor Terminals | Solder Lug |
| Voltage Rating | 1.625kV |
| Resistor Technology | Wirewound |
| Temperature Coefficient | ± 260ppm/°C |
| Resistor Type | High Power |
| Resistor Mounting | Through Hole |
| Product Length | 101.6mm |
| Product Width | - |
| Product Height | - |
| Operating Temperature Min | - |
| Operating Temperature Max | - |
| Qualification | - |
| SVHC | No SVHC (10-Jun-2022) |
Alternatives for L50J100
2 Products Found
Technical Specifications
| Resistance | 100ohm |
|---|---|
| Power Rating | 50W |
| Resistor Terminals | Solder Lug |
| Resistor Technology | Wirewound |
| Resistor Type | High Power |
| Product Length | 101.6mm |
| Product Height | - |
| Operating Temperature Max | - |
| SVHC | No SVHC (10-Jun-2022) |
| Product Range | 270 Series |
|---|---|
| Resistance Tolerance | ± 5% |
| Voltage Rating | 1.625kV |
| Temperature Coefficient | ± 260ppm/°C |
| Resistor Mounting | Through Hole |
| Product Width | - |
| Operating Temperature Min | - |
| Qualification | - |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
