Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVE
Manufacturer Part NoIL712T-3ECopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.03M8156
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 100+ | $6.270 |
| 300+ | $5.760 |
| 500+ | $5.250 |
Price for:Each
Minimum: 100
Multiple: 100
$627.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVE
Manufacturer Part NoIL712T-3ECopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.03M8156
Technical Datasheet
No. of Channels2 Channel
No. of Channels2Channels
Supply Voltage Min3V
Propagation Delay12ns
Supply Voltage Max5.5V
IC Case / PackageSOIC
No. of Pins8Pins
Interface Case StyleSOIC
Data Rate110Mbps
Input LevelCMOS
Output LevelCMOS
Isolation IC TypeDigital Isolator
Isolation TypeMagnetic
Isolation Voltage2.5kV
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
No. of Channels
2 Channel
Supply Voltage Min
3V
Supply Voltage Max
5.5V
No. of Pins
8Pins
Data Rate
110Mbps
Output Level
CMOS
Isolation Type
Magnetic
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
No. of Channels
2Channels
Propagation Delay
12ns
IC Case / Package
SOIC
Interface Case Style
SOIC
Input Level
CMOS
Isolation IC Type
Digital Isolator
Isolation Voltage
2.5kV
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for IL712T-3E
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
