Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORCOMP
Manufacturer Part No972-015-01SR061
Newark Part No.39Y9040
Product RangeARMOR 972 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 100+ | $3.240 |
| 250+ | $3.160 |
| 500+ | $3.130 |
| 1000+ | $3.060 |
Price for:Each
Minimum: 100
Multiple: 100
$324.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No972-015-01SR061
Newark Part No.39Y9040
Product RangeARMOR 972 Series
Technical Datasheet
Product RangeARMOR 972 Series
D Sub Shell SizeDA
Cable Exit Angle180°
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
ARMOR 972 Series
Cable Exit Angle
180°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DA
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
Alternatives for 972-015-01SR061
6 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate