Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No4715FS-12T-B40-D00Copy
Newark Part No.13M3949
Product Range4715FS Series
Your Part Number
No Longer Available
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No4715FS-12T-B40-D00Copy
Newark Part No.13M3949
Product Range4715FS Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM100CFM
Noise Rating42dBA
Power Rating14W
Rated Speed2800rpm
Power Connection TypeTerminals
Current Rating170mA
IP Rating-
Air Flow - m3/min2.8m³/min
Product Range4715FS Series
SVHCNo SVHC (27-Jun-2018)
Alternatives for 4715FS-12T-B40-D00
8 Products Found
Product Overview
The 4715FS-12T-B40-D00 is a 115VAC Axial Fan with ball bearing and terminal power connection. This F-series axial fan comes with aluminum casing and reinforced plastic impeller. UL3266, CSA CL 1252, 22AWG lead wire. Counter-clockwise direction of rotation, air out over struts. Shaded-pole induction motor structure, standard special control function and standard model flanged mounting. Can be an integral part of a cooling solution for heat-generating purpose.
- UL94V-0 Flammability rating
- 2800RPM Speed rating
- -10 to 70°C Operating temperature range
- 14W Rated power
- 0.29"-H₂O Static pressure
- 10MΩ or over with a DC500V Megger insulation resistance
- Impedance protection
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Noise Rating
42dBA
Rated Speed
2800rpm
Current Rating
170mA
Air Flow - m3/min
2.8m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
100CFM
Power Rating
14W
Power Connection Type
Terminals
IP Rating
-
Product Range
4715FS Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
