Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNKK SWITCHES
Manufacturer Part NoGW22RBPCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.09X9640
Product RangeGW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.950 |
| 5+ | $7.370 |
| 10+ | $6.860 |
| 25+ | $6.720 |
| 50+ | $6.590 |
| 100+ | $6.450 |
| 250+ | $6.310 |
Price for:Each
Minimum: 1
Multiple: 1
$7.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoGW22RBPCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.09X9640
Product RangeGW Series
Technical Datasheet
Switch OperationOn-None-On
Contact ConfigurationDPDT
IlluminationNon Illuminated
Switch MountingThrough Hole
Actuator / Cap ColourWhite
Product RangeGW Series
Contact Current Max100mA
Contact Current AC Max100mA
Contact Voltage VAC28V
Contact Voltage AC Nom28V
Contact Current DC Max100mA
Contact Voltage DC Nom28V
Contact Voltage VDC28V
Panel Cutout Height-
Panel Cutout Width-
Panel Cutout Diameter-
Switch TerminalsPC Pin
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Switch Operation
On-None-On
Illumination
Non Illuminated
Actuator / Cap Colour
White
Contact Current Max
100mA
Contact Voltage VAC
28V
Contact Current DC Max
100mA
Contact Voltage VDC
28V
Panel Cutout Width
-
Switch Terminals
PC Pin
Contact Configuration
DPDT
Switch Mounting
Through Hole
Product Range
GW Series
Contact Current AC Max
100mA
Contact Voltage AC Nom
28V
Contact Voltage DC Nom
28V
Panel Cutout Height
-
Panel Cutout Diameter
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
