Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUVZ2A220MED1TDCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.65R3249
Product RangeUVZ Series
Your Part Number
2,613 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.356 |
| 10+ | $0.208 |
| 25+ | $0.174 |
| 50+ | $0.141 |
| 100+ | $0.113 |
| 500+ | $0.095 |
| 1000+ | $0.084 |
| 2500+ | $0.070 |
Price for:Each (Cut from Ammo Pack)
Minimum: 1
Multiple: 1
$0.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUVZ2A220MED1TDCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.65R3249
Product RangeUVZ Series
Technical Datasheet
Capacitance22µF
Voltage(DC)100V
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Lifetime @ Temperature1000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing2.5mm
Product Diameter6.3mm
Product Length-
Product Width-
Product Height11mm
Product RangeUVZ Series
ESR-
Ripple Current93mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (17-Jan-2023)
Alternatives for UVZ2A220MED1TD
2 Products Found
Technical Specifications
Capacitance
22µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
1000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
6.3mm
Product Width
-
Product Range
UVZ Series
Ripple Current
93mA
Operating Temperature Max
105°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (17-Jan-2023)
Voltage(DC)
100V
Capacitor Terminals
PC Pin
Polarity
Polar
Lead Spacing
2.5mm
Product Length
-
Product Height
11mm
ESR
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
