Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUVZ1J471MHD1TOCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel65R3210
Cut Tape65R3209
Product RangeUVZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $0.423 | $211.50 |
| Total Price | $211.50 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $0.423 |
| 1000+ | $0.394 |
| 1500+ | $0.375 |
| 2500+ | $0.355 |
| 5000+ | $0.346 |
| 12500+ | $0.336 |
| 25000+ | $0.327 |
| 50000+ | $0.320 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.423 |
| 1500+ | $0.394 |
| 2500+ | $0.355 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUVZ1J471MHD1TOCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel65R3210
Cut Tape65R3209
Product RangeUVZ Series
Technical Datasheet
Capacitance470µF
Voltage(DC)63V
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Lifetime @ Temperature1000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Product Diameter12.5mm
Product Length-
Product Width-
Product Height20mm
Product RangeUVZ Series
ESR-
Ripple Current640mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Technical Specifications
Capacitance
470µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
1000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
12.5mm
Product Width
-
Product Range
UVZ Series
Ripple Current
640mA
Operating Temperature Max
105°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Voltage(DC)
63V
Capacitor Terminals
PC Pin
Polarity
Polar
Lead Spacing
5mm
Product Length
-
Product Height
20mm
ESR
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for UVZ1J471MHD1TO
6 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
