Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUVR2V220MHD1TOCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel65R2944
Cut Tape65R2943
Product RangeUVR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $0.581 | $290.50 |
| Total Price | $290.50 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $0.581 |
| 1000+ | $0.486 |
| 1500+ | $0.476 |
| 2500+ | $0.467 |
| 5000+ | $0.457 |
| 12500+ | $0.447 |
| 25000+ | $0.437 |
| 50000+ | $0.428 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.581 |
| 1500+ | $0.486 |
| 2500+ | $0.476 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUVR2V220MHD1TOCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel65R2944
Cut Tape65R2943
Product RangeUVR Series
Technical Datasheet
Capacitance22µF
Voltage(DC)350V
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Lifetime @ Temperature2000 hours @ 85°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Product Diameter12.5mm
Product Length-
Product Width-
Product Height25mm
Product RangeUVR Series
ESR-
Ripple Current200mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Technical Specifications
Capacitance
22µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 85°C
Capacitor Case / Package
Radial Leaded
Product Diameter
12.5mm
Product Width
-
Product Range
UVR Series
Ripple Current
200mA
Operating Temperature Max
85°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Voltage(DC)
350V
Capacitor Terminals
PC Pin
Polarity
Polar
Lead Spacing
5mm
Product Length
-
Product Height
25mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Alternatives for UVR2V220MHD1TO
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
