Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUVR1H332MHDCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.55K2131
Product RangeUVR Series
Your Part Number
286 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.710 |
| 25+ | $1.730 |
| 100+ | $1.300 |
| 250+ | $1.220 |
| 500+ | $1.130 |
| 1000+ | $1.060 |
| 2500+ | $0.993 |
| 5000+ | $0.992 |
Price for:Each
Minimum: 1
Multiple: 1
$2.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUVR1H332MHDCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.55K2131
Product RangeUVR Series
Technical Datasheet
Capacitance3300µF
Voltage(DC)50V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Capacitor Case / PackageRadial Leaded
PolarityPolar
Lead Spacing10mm
Product Diameter18mm
Product Length-
Product Width-
Lifetime @ Temperature2000 hours @ 85°C
Product Height35.5mm
ESR-
Product RangeUVR Series
Qualification-
Ripple Current2.5A
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Technical Specifications
Capacitance
3300µF
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Leaded
Lead Spacing
10mm
Product Length
-
Lifetime @ Temperature
2000 hours @ 85°C
ESR
-
Qualification
-
Operating Temperature Min
-40°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Voltage(DC)
50V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Product Diameter
18mm
Product Width
-
Product Height
35.5mm
Product Range
UVR Series
Ripple Current
2.5A
Operating Temperature Max
85°C
Technical Docs (1)
Alternatives for UVR1H332MHD
6 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
