Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUVR1C331MPDCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.55K2078
Product RangeUVR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.081 |
| 6000+ | $0.073 |
| 9000+ | $0.072 |
| 15000+ | $0.070 |
| 30000+ | $0.069 |
| 75000+ | $0.067 |
| 150000+ | $0.066 |
| 300000+ | $0.064 |
Price for:Each
Minimum: 3000
Multiple: 3000
$243.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUVR1C331MPDCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.55K2078
Product RangeUVR Series
Technical Datasheet
Capacitance330µF
Voltage(DC)16V
Capacitance Tolerance± 20%
PolarityPolar
Lead Spacing3.5mm
Product Diameter8mm
Lifetime @ Temperature2000 hours @ 85°C
ESR-
Product Height11.5mm
Product RangeUVR Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
330µF
Capacitance Tolerance
± 20%
Lead Spacing
3.5mm
Lifetime @ Temperature
2000 hours @ 85°C
Product Height
11.5mm
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
16V
Polarity
Polar
Product Diameter
8mm
ESR
-
Product Range
UVR Series
Operating Temperature Max
85°C
Technical Docs (1)
Alternatives for UVR1C331MPD
6 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
