Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUPM1V121MPD
Newark Part No.54K9666
Product RangeUPM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.150 |
| 5000+ | $0.143 |
| 10000+ | $0.135 |
Price for:Each
Minimum: 1000
Multiple: 200
$150.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUPM1V121MPD
Newark Part No.54K9666
Product RangeUPM Series
Technical Datasheet
Capacitance120µF
Voltage(DC)35V
Lead Spacing3.5mm
Product Diameter8mm
Product Height15mm
Product RangeUPM Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
120µF
Lead Spacing
3.5mm
Product Height
15mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
35V
Product Diameter
8mm
Product Range
UPM Series
Operating Temperature Max
105°C
Technical Docs (1)
Alternatives for UPM1V121MPD
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
