Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUPM1K101MPD1TDCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel65R3668
Cut Tape65R3667
Product RangeUPM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $0.422 | $211.00 |
| Total Price | $211.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $0.422 |
| 1000+ | $0.375 |
| 1500+ | $0.368 |
| 2500+ | $0.360 |
| 5000+ | $0.353 |
| 12500+ | $0.345 |
| 25000+ | $0.338 |
| 50000+ | $0.330 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.422 |
| 1500+ | $0.375 |
| 2500+ | $0.368 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUPM1K101MPD1TDCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel65R3668
Cut Tape65R3667
Product RangeUPM Series
Technical Datasheet
Capacitance100µF
Voltage(DC)80V
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Lifetime @ Temperature5000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Product Diameter10mm
Product Length-
Product Width-
Product Height25mm
Product RangeUPM Series
ESR-
Ripple Current795mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Technical Specifications
Capacitance
100µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
5000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
10mm
Product Width
-
Product Range
UPM Series
Ripple Current
795mA
Operating Temperature Max
105°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Voltage(DC)
80V
Capacitor Terminals
PC Pin
Polarity
Polar
Lead Spacing
5mm
Product Length
-
Product Height
25mm
ESR
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for UPM1K101MPD1TD
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
