Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUKL1V101MPDANA
Newark Part No.54K8457
Product RangeUKL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.159 |
| 2500+ | $0.145 |
Price for:Each
Minimum: 1000
Multiple: 200
$159.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUKL1V101MPDANA
Newark Part No.54K8457
Product RangeUKL Series
Technical Datasheet
Capacitance100µF
Voltage(DC)35V
Capacitance Tolerance± 20%
PolarityPolar
Lead Spacing5mm
Product Diameter10mm
Lifetime @ Temperature1000 hours @ 105°C
Product Height12.5mm
ESR-
Product RangeUKL Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
100µF
Capacitance Tolerance
± 20%
Lead Spacing
5mm
Lifetime @ Temperature
1000 hours @ 105°C
ESR
-
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
35V
Polarity
Polar
Product Diameter
10mm
Product Height
12.5mm
Product Range
UKL Series
Operating Temperature Max
85°C
Technical Docs (1)
Alternatives for UKL1V101MPDANA
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
