Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoLGU2E471MELBCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.54K5967
Product RangeLGU Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 100+ | $2.970 |
| 500+ | $2.930 |
| 1000+ | $2.890 |
| 2500+ | $2.830 |
Price for:Each
Minimum: 100
Multiple: 50
$297.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoLGU2E471MELBCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.54K5967
Product RangeLGU Series
Technical Datasheet
Capacitance470µF
Voltage(DC)250V
Lifetime @ Temperature3000 hours @ 105°C
Capacitance Tolerance± 20%
PolarityPolar
Product RangeLGU Series
Product Diameter30mm
Product Height30mm
Lead Spacing10mm
ESR-
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
470µF
Lifetime @ Temperature
3000 hours @ 105°C
Polarity
Polar
Product Diameter
30mm
Lead Spacing
10mm
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
250V
Capacitance Tolerance
± 20%
Product Range
LGU Series
Product Height
30mm
ESR
-
Operating Temperature Max
105°C
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
